Part Details for 250MPS104M22A by IBS Electronics Inc
Overview of 250MPS104M22A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS104M22A
250MPS104M22A CAD Models
250MPS104M22A Part Data Attributes
|
250MPS104M22A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS104M22A
IBS Electronics Inc
CAP,MET POLYPROPYLENE,100NF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 3 mm |
Alternate Parts for 250MPS104M22A
This table gives cross-reference parts and alternative options found for 250MPS104M22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS104M22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPN104K11C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250PPN104K11C |
250MPF104M24A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250MPF104M24A |
250MPF104K16B | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250MPF104K16B |
250MPF104J29B | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250MPF104J29B |
250MPF104K26X | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250MPF104K26X |
250MPF104K14A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250MPF104K14A |
250MPF104J17X | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250MPF104J17X |
250PPN104K03A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250PPN104K03A |
250PPN104J29T | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104M22A vs 250PPN104J29T |
250MPS104J13C | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS104M22A vs 250MPS104J13C |