Part Details for 250MPS104K28T by IBS Electronics Inc
Overview of 250MPS104K28T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS104K28T
250MPS104K28T CAD Models
250MPS104K28T Part Data Attributes
|
250MPS104K28T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS104K28T
IBS Electronics Inc
CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 8 mm |
Alternate Parts for 250MPS104K28T
This table gives cross-reference parts and alternative options found for 250MPS104K28T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS104K28T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPN104K11C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250PPN104K11C |
250PPN104J22C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250PPN104J22C |
250MPF104J09A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250MPF104J09A |
250PPN104J29A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250PPN104J29A |
250MPF104K09B | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250MPF104K09B |
250PPN104J31A | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250PPN104J31A |
250PPN104J11T | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250PPN104J11T |
250MPS104K01B | CAP,MET POLYPROPYLENE,100NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS104K28T vs 250MPS104K01B |
250PPN104K04C | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPS104K28T vs 250PPN104K04C |
250MPS104J08X | CAP,MET POLYPROPYLENE,100NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS104K28T vs 250MPS104J08X |