250MPF684K28B
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 250V, 0.68uF

Overview of 250MPF684K28B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 250MPF684K28B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250MPF684K28B by IBS Electronics Inc

250MPF684K28B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
250 V
Series
MPF
Terminal Pitch
8 mm
Want to compare parts?
  1. 250MPF684K28B
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 250V, 0.68uF
    VS

Alternate Parts for 250MPF684K28B

This table gives cross-reference parts and alternative options found for 250MPF684K28B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF684K28B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250MPS684J24X CAP,MET POLYPROPYLENE,680NF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF684K28B vs 250MPS684J24X
250MPS684J27C CAP,MET POLYPROPYLENE,680NF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF684K28B vs 250MPS684J27C
250MPS684K27A CAP,MET POLYPROPYLENE,680NF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPF684K28B vs 250MPS684K27A
250MPF684K04C Film Capacitor, Polypropylene, 250V, 0.68uF IBS Electronics Inc 250MPF684K28B vs 250MPF684K04C
250MPF684J25X Film Capacitor, Polypropylene, 250V, 0.68uF IBS Electronics Inc 250MPF684K28B vs 250MPF684J25X
250MPF684J16A Film Capacitor, Polypropylene, 250V, 0.68uF IBS Electronics Inc 250MPF684K28B vs 250MPF684J16A
250MPS684J26C CAP,MET POLYPROPYLENE,680NF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF684K28B vs 250MPS684J26C
250MPF684K23T Film Capacitor, Polypropylene, 250V, 0.68uF IBS Electronics Inc 250MPF684K28B vs 250MPF684K23T
250MPF684K25B Film Capacitor, Polypropylene, 250V, 0.68uF IBS Electronics Inc 250MPF684K28B vs 250MPF684K25B
250MPF684K09X Film Capacitor, Polypropylene, 250V, 0.68uF IBS Electronics Inc 250MPF684K28B vs 250MPF684K09X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250MPF684K28B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250MPF684K28B by IBS Electronics Inc

  • Please alert me when 250MPF684K28B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250MPF684K28B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250MPF684K28B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250MPF684K28B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250MPF684K28B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250MPF684K28B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: