Part Details for 250MPF684K18C by IBS Electronics Inc
Overview of 250MPF684K18C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF684K18C
250MPF684K18C CAD Models
250MPF684K18C Part Data Attributes
|
250MPF684K18C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF684K18C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.68uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 26.5 mm |
Alternate Parts for 250MPF684K18C
This table gives cross-reference parts and alternative options found for 250MPF684K18C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF684K18C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS684J24X | CAP,MET POLYPROPYLENE,680NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF684K18C vs 250MPS684J24X |
250MPF684K27B | Film Capacitor, Polypropylene, 250V, 0.68uF | IBS Electronics Inc | 250MPF684K18C vs 250MPF684K27B |
250MPS684J25X | CAP,MET POLYPROPYLENE,680NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF684K18C vs 250MPS684J25X |
250MPS684J13A | CAP,MET POLYPROPYLENE,680NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF684K18C vs 250MPS684J13A |
250MPF684K21B | Film Capacitor, Polypropylene, 250V, 0.68uF | IBS Electronics Inc | 250MPF684K18C vs 250MPF684K21B |
250MPF684K05X | Film Capacitor, Polypropylene, 250V, 0.68uF | IBS Electronics Inc | 250MPF684K18C vs 250MPF684K05X |
250MPS684K13C | CAP,MET POLYPROPYLENE,680NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF684K18C vs 250MPS684K13C |
250MPS684K23A | CAP,MET POLYPROPYLENE,680NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF684K18C vs 250MPS684K23A |
250MPF684J25X | Film Capacitor, Polypropylene, 250V, 0.68uF | IBS Electronics Inc | 250MPF684K18C vs 250MPF684J25X |
250MPS684K22C | CAP,MET POLYPROPYLENE,680NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF684K18C vs 250MPS684K22C |