Part Details for 250MPF474K05X by IBS Electronics Inc
Overview of 250MPF474K05X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF474K05X
250MPF474K05X CAD Models
250MPF474K05X Part Data Attributes
|
250MPF474K05X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF474K05X
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 250MPF474K05X
This table gives cross-reference parts and alternative options found for 250MPF474K05X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF474K05X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPN474K02A | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250PPN474K02A |
250MPF474J16X | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250MPF474J16X |
250PPN474K28A | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250PPN474K28A |
250MPW-HP474JHP | CAP,MET POLYPROPYLENE,470NF,250VDC,5% -TOL,5% +TOL | Rubycon Corporation | 250MPF474K05X vs 250MPW-HP474JHP |
250MPS474J21X | CAP,MET POLYPROPYLENE,470NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF474K05X vs 250MPS474J21X |
250MPF474J04A | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250MPF474J04A |
250MPF474K24T | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250MPF474K24T |
250MPS474K04C | CAP,MET POLYPROPYLENE,470NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF474K05X vs 250MPS474K04C |
250MPF474J07X | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250MPF474J07X |
250MPF474J25X | Film Capacitor, Polypropylene, 250V, 0.47uF | IBS Electronics Inc | 250MPF474K05X vs 250MPF474J25X |