Part Details for 250MPF473J16C by IBS Electronics Inc
Overview of 250MPF473J16C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF473J16C
250MPF473J16C CAD Models
250MPF473J16C Part Data Attributes
|
250MPF473J16C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF473J16C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 250MPF473J16C
This table gives cross-reference parts and alternative options found for 250MPF473J16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF473J16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS473K01X | CAP,MET POLYPROPYLENE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF473J16C vs 250MPS473K01X |
250MPF473K07A | Film Capacitor, Polypropylene, 250V, 0.047uF | IBS Electronics Inc | 250MPF473J16C vs 250MPF473K07A |
250PPN473J09B | Film Capacitor, Polypropylene, 250V, 0.047uF | IBS Electronics Inc | 250MPF473J16C vs 250PPN473J09B |
250MPS473K24X | CAP,MET POLYPROPYLENE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF473J16C vs 250MPS473K24X |
250PPN473J24T | Film Capacitor, Polypropylene, 250V, 0.047uF | IBS Electronics Inc | 250MPF473J16C vs 250PPN473J24T |
250PPN473K01T | Film Capacitor, Polypropylene, 250V, 0.047uF | IBS Electronics Inc | 250MPF473J16C vs 250PPN473K01T |
250MPF473J31T | Film Capacitor, Polypropylene, 250V, 0.047uF | IBS Electronics Inc | 250MPF473J16C vs 250MPF473J31T |
250MPS473K26X | CAP,MET POLYPROPYLENE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF473J16C vs 250MPS473K26X |
250MPS473K19T | CAP,MET POLYPROPYLENE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF473J16C vs 250MPS473K19T |
250PPN473K21X | Film Capacitor, Polypropylene, 250V, 0.047uF | IBS Electronics Inc | 250MPF473J16C vs 250PPN473K21X |