250MPF225K17B
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 250V, 2.2uF

Overview of 250MPF225K17B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 250MPF225K17B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250MPF225K17B by IBS Electronics Inc

250MPF225K17B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
250 V
Series
MPF
Terminal Pitch
21 mm
Want to compare parts?
  1. 250MPF225K17B
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 250V, 2.2uF
    VS

Alternate Parts for 250MPF225K17B

This table gives cross-reference parts and alternative options found for 250MPF225K17B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF225K17B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250MPS225J16C CAP,MET POLYPROPYLENE,2.2UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF225K17B vs 250MPS225J16C
250MPF225K13T Film Capacitor, Polypropylene, 250V, 2.2uF IBS Electronics Inc 250MPF225K17B vs 250MPF225K13T
250MPS225J27C CAP,MET POLYPROPYLENE,2.2UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF225K17B vs 250MPS225J27C
250MPF225K24T Film Capacitor, Polypropylene, 250V, 2.2uF IBS Electronics Inc 250MPF225K17B vs 250MPF225K24T
250MPS225K04C CAP,MET POLYPROPYLENE,2.2UF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPF225K17B vs 250MPS225K04C
250MPF225J07X Film Capacitor, Polypropylene, 250V, 2.2uF IBS Electronics Inc 250MPF225K17B vs 250MPF225J07X
250MPS225J26T CAP,MET POLYPROPYLENE,2.2UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF225K17B vs 250MPS225J26T
250MPF225K22A Film Capacitor, Polypropylene, 250V, 2.2uF IBS Electronics Inc 250MPF225K17B vs 250MPF225K22A
250MPS225J07A CAP,MET POLYPROPYLENE,2.2UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPF225K17B vs 250MPS225J07A
250MPS225K13A CAP,MET POLYPROPYLENE,2.2UF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPF225K17B vs 250MPS225K13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250MPF225K17B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250MPF225K17B by IBS Electronics Inc

  • Please alert me when 250MPF225K17B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250MPF225K17B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250MPF225K17B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250MPF225K17B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250MPF225K17B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250MPF225K17B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: