Part Details for 250MPF224K22T by IBS Electronics Inc
Overview of 250MPF224K22T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF224K22T
250MPF224K22T CAD Models
250MPF224K22T Part Data Attributes
|
250MPF224K22T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF224K22T
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 3 mm |
Alternate Parts for 250MPF224K22T
This table gives cross-reference parts and alternative options found for 250MPF224K22T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF224K22T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF224K25B | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K22T vs 250MPF224K25B |
250MPF224K09X | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K22T vs 250MPF224K09X |
250MPS224K29C | CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF224K22T vs 250MPS224K29C |
250MPS224J13A | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF224K22T vs 250MPS224J13A |
250MPS224K03B | CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF224K22T vs 250MPS224K03B |
250MPF224J22A | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K22T vs 250MPF224J22A |
250PPN224K06C | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K22T vs 250PPN224K06C |
250MPF224K14C | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K22T vs 250MPF224K14C |
250MPS224J03X | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF224K22T vs 250MPS224J03X |
250MPF224J09A | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K22T vs 250MPF224J09A |