Part Details for 250MPF224K02B by IBS Electronics Inc
Overview of 250MPF224K02B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF224K02B
250MPF224K02B CAD Models
250MPF224K02B Part Data Attributes
|
250MPF224K02B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF224K02B
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 5 mm |
Alternate Parts for 250MPF224K02B
This table gives cross-reference parts and alternative options found for 250MPF224K02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF224K02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF224J24C | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K02B vs 250MPF224J24C |
250MPS224J14A | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF224K02B vs 250MPS224J14A |
250MPS224J11X | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF224K02B vs 250MPS224J11X |
250MPF224J21B | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K02B vs 250MPF224J21B |
250MPS224K02C | CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF224K02B vs 250MPS224K02C |
250MPS224J26B | CAP,MET POLYPROPYLENE,220NF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPF224K02B vs 250MPS224J26B |
250PPN224K11T | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K02B vs 250PPN224K11T |
250PPN224K28A | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K02B vs 250PPN224K28A |
250PPN224K28C | Film Capacitor, Polypropylene, 250V, 0.22uF | IBS Electronics Inc | 250MPF224K02B vs 250PPN224K28C |
250MPS224K25B | CAP,MET POLYPROPYLENE,220NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPF224K02B vs 250MPS224K25B |