Part Details for 250MPF154J19X by IBS Electronics Inc
Overview of 250MPF154J19X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF154J19X
250MPF154J19X CAD Models
250MPF154J19X Part Data Attributes
|
250MPF154J19X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF154J19X
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 40 mm |
Alternate Parts for 250MPF154J19X
This table gives cross-reference parts and alternative options found for 250MPF154J19X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF154J19X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250MPF154K23C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.15uF | 250MPF154J19X vs 250MPF154K23C |
250MPS154J18C | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | 250MPF154J19X vs 250MPS154J18C |
250MPF154K15T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.15uF | 250MPF154J19X vs 250MPF154K15T |
250PPN154K03T | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.15uF | 250MPF154J19X vs 250PPN154K03T |
250MPS154K10T | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | 250MPF154J19X vs 250MPS154K10T |
250PPN154K27X | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.15uF | 250MPF154J19X vs 250PPN154K27X |
250MPS154J05A | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,150NF,250VDC,5% -TOL,5% +TOL | 250MPF154J19X vs 250MPS154J05A |
250MPF154J15C | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.15uF | 250MPF154J19X vs 250MPF154J15C |
250MPS154K02X | IBS Electronics Inc | Check for Price | CAP,MET POLYPROPYLENE,150NF,250VDC,10% -TOL,10% +TOL | 250MPF154J19X vs 250MPS154K02X |
250PPN154K14B | IBS Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 250V, 0.15uF | 250MPF154J19X vs 250PPN154K14B |