Part Details for 250MPC683K13C by IBS Electronics Inc
Overview of 250MPC683K13C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 250MPC683K13C
250MPC683K13C CAD Models
250MPC683K13C Part Data Attributes
|
250MPC683K13C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPC683K13C
IBS Electronics Inc
CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 32.5 mm |
Alternate Parts for 250MPC683K13C
This table gives cross-reference parts and alternative options found for 250MPC683K13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPC683K13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPC683K24T | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K24T |
250MPC683K23C | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K23C |
250MPC683K03T | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K03T |
250MPC683K19B | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K19B |
250MPC683K32X | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K32X |
250MPC683K21X | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K21X |
250MPC683K17C | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K17C |
250MPC683K05B | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K05B |
250MPC683K08X | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K08X |
250MPC683K24B | CAP,MET POLYCARBONATE,68NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC683K13C vs 250MPC683K24B |