Part Details for 250MPC335K04T by IBS Electronics Inc
Overview of 250MPC335K04T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 250MPC335K04T
250MPC335K04T CAD Models
250MPC335K04T Part Data Attributes
|
250MPC335K04T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPC335K04T
IBS Electronics Inc
CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 10 mm |
Alternate Parts for 250MPC335K04T
This table gives cross-reference parts and alternative options found for 250MPC335K04T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPC335K04T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPC335K03B | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K03B |
250MPC335K27T | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K27T |
250MPC335K09B | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K09B |
250MPC335K06A | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K06A |
250MPC335K09T | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K09T |
250MPC335K05C | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K05C |
250MPC335K01A | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K01A |
250MPC335K18A | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K18A |
250MPC335K26X | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K26X |
250MPC335K04X | CAP,MET POLYCARBONATE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC335K04T vs 250MPC335K04X |