Part Details for 250MPB684HW7 by Rubycon Corporation
Overview of 250MPB684HW7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPB684HW7
250MPB684HW7 CAD Models
250MPB684HW7 Part Data Attributes
|
250MPB684HW7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MPB684HW7
Rubycon Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 250MPB684HW7
This table gives cross-reference parts and alternative options found for 250MPB684HW7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPB684HW7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250MPB684HS7 | Rubycon Corporation | Check for Price | Film Capacitor, | 250MPB684HW7 vs 250MPB684HS7 |
250MPB684HTJ | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM | 250MPB684HW7 vs 250MPB684HTJ |
250MPB684HTL | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM | 250MPB684HW7 vs 250MPB684HTL |