There are no models available for this part yet.
Overview of 250MPB223J by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 250MPB223J by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S629500504838
|
Chip1Stop | Capacitor Film RoHS: Compliant pbFree: Yes Container: Bulk | 190 |
|
$0.4010 / $0.8980 | Buy Now |
CAD Models for 250MPB223J by Rubycon Corporation
Part Data Attributes for 250MPB223J by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11.5 mm
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for 250MPB223J
This table gives cross-reference parts and alternative options found for 250MPB223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPB223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPB223JS7 | Film Capacitor, | Rubycon Corporation | 250MPB223J vs 250MPB223JS7 |
250MPB223JTX | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 250MPB223J vs 250MPB223JTX |
250MPB223JTH | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 250MPB223J vs 250MPB223JTH |
250MPB223JTL | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 250MPB223J vs 250MPB223JTL |
250MPB223JH7 | Film Capacitor, | Rubycon Corporation | 250MPB223J vs 250MPB223JH7 |
250MPB223JTS | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 250MPB223J vs 250MPB223JTS |