Part Details for 250MPA104JB by IBS Electronics Inc
Overview of 250MPA104JB by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 250MPA104JB
250MPA104JB CAD Models
250MPA104JB Part Data Attributes
|
250MPA104JB
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPA104JB
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPA | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPA |
Alternate Parts for 250MPA104JB
This table gives cross-reference parts and alternative options found for 250MPA104JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPA104JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPTM104J250TRF | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250MPA104JB vs NPTM104J250TRF |
250PPT104JT | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250PPT104JT |
250PPT104JX | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250PPT104JX |
250MPT104JC | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250MPT104JC |
250PPT104JB | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250PPT104JB |
NPTM104J250TR | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 250MPA104JB vs NPTM104J250TR |
250MPA104JX | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250MPA104JX |
250MPT104JT | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250MPT104JT |
250PPT104JC | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250PPT104JC |
250MPA104JA | Film Capacitor, Polypropylene, 250V, 0.1uF | IBS Electronics Inc | 250MPA104JB vs 250MPA104JA |