250MMW-EF824KTN
Rubycon Corporation
Description: CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL

Overview of 250MMW-EF824KTN by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 250MMW-EF824KTN by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250MMW-EF824KTN by Rubycon Corporation

250MMW-EF824KTN
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.82 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Forming Styles Available
Dielectric Material
POLYESTER
Manufacturer Series
MMW-EF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
250 V
Series
MMW-EF
Want to compare parts?
  1. 250MMW-EF824KTN
    Rubycon Corporation
    CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 250MMW-EF824KTN

This table gives cross-reference parts and alternative options found for 250MMW-EF824KTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MMW-EF824KTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250MMW-EF824KTX CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824KTX
250SMC824JTS Film Capacitor, Multilayer, Polyester, 250V, 0.82uF Rubycon Corporation 250MMW-EF824KTN vs 250SMC824JTS
250MMW-EF824JTX CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824JTX
250MMW-EF824JTL CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824JTL
250MMW-EF824JTN CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824JTN
250MMW-EF824KTL CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824KTL
250MMW-EF824KTV CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824KTV
250MMW-EF824JTV CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824JTV
250MMW-EF824JTH CAP,MET POLYESTER (MYLAR),820NF,250VDC,5% -TOL,5% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMW-EF824JTH
250MMCA-UV824KUV CAP,MET POLYESTER (MYLAR),820NF,250VDC,10% -TOL,10% +TOL Rubycon Corporation 250MMW-EF824KTN vs 250MMCA-UV824KUV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250MMW-EF824KTN by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250MMW-EF824KTN by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250MMW-EF824KTN would you like to use for your alert(s)?
  • Please alert me when 250MMW-EF824KTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250MMW-EF824KTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250MMW-EF824KTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250MMW-EF824KTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250MMW-EF824KTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250MMW-EF824KTN by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: