Part Details for 250MET475KT by IBS Electronics Inc
Overview of 250MET475KT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MET475KT
250MET475KT CAD Models
250MET475KT Part Data Attributes
|
250MET475KT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MET475KT
IBS Electronics Inc
Film Capacitor, Polyester, 250V, 4.7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MET | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MET |
Alternate Parts for 250MET475KT
This table gives cross-reference parts and alternative options found for 250MET475KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MET475KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MET475KB | Film Capacitor, Polyester, 250V, 4.7uF | IBS Electronics Inc | 250MET475KT vs 250MET475KB |
250MET475KA | Film Capacitor, Polyester, 250V, 4.7uF | IBS Electronics Inc | 250MET475KT vs 250MET475KA |
250MET475KX | Film Capacitor, Polyester, 250V, 4.7uF | IBS Electronics Inc | 250MET475KT vs 250MET475KX |
250MET475KC | Film Capacitor, Polyester, 250V, 4.7uF | IBS Electronics Inc | 250MET475KT vs 250MET475KC |