There are no models available for this part yet.
Overview of 250LSMC823J by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 250LSMC823J by Rubycon Corporation
Part Data Attributes for 250LSMC823J by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 250LSMC823J
This table gives cross-reference parts and alternative options found for 250LSMC823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250LSMC823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0250J8230000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 250LSMC823J vs MMHV0250J8230000D210 |
MMHV0250J8230000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 250LSMC823J vs MMHV0250J8230000D220 |
6TM2ERB823JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250LSMC823J vs 6TM2ERB823JCS |
ECQE2823RJ | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 250LSMC823J vs ECQE2823RJ |
MEB-823J0250DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 250LSMC823J vs MEB-823J0250DB1074 |
X626.082-5-250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 250LSMC823J vs X626.082-5-250 |
AMZ823J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250LSMC823J vs AMZ823J250BCK |
ECQE2823RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 250LSMC823J vs ECQE2823RJ6 |
AMZF0250J82300000050 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 250LSMC823J vs AMZF0250J82300000050 |
AMZF0250J82300000075 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 250LSMC823J vs AMZF0250J82300000075 |