Part Details for 250LSMC124K by Rubycon Corporation
Overview of 250LSMC124K by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250LSMC124K
250LSMC124K CAD Models
250LSMC124K Part Data Attributes
|
250LSMC124K
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250LSMC124K
Rubycon Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 250LSMC124K
This table gives cross-reference parts and alternative options found for 250LSMC124K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250LSMC124K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC124K250RD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250LSMC124K vs MMC124K250RD |
MEB-124K0250DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 250LSMC124K vs MEB-124K0250DB1071 |
6TM2ERB124KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250LSMC124K vs 6TM2ERB124KAN |
AMZ124K250BDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250LSMC124K vs AMZ124K250BDK |
250MMG124K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250LSMC124K vs 250MMG124K |
MDD2E124K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 250LSMC124K vs MDD2E124K |
MMX124K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250LSMC124K vs MMX124K250ACK |
250MMG124KTS | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250LSMC124K vs 250MMG124KTS |
PM15B0.1210250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 250LSMC124K vs PM15B0.1210250 |
AMZV0250K1240000D210 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 250LSMC124K vs AMZV0250K1240000D210 |