Part Details for 250LLE2R2MEFCCE6.3X11 by Rubycon Corporation
Overview of 250LLE2R2MEFCCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250LLE2R2MEFCCE6.3X11
250LLE2R2MEFCCE6.3X11 CAD Models
250LLE2R2MEFCCE6.3X11 Part Data Attributes
|
250LLE2R2MEFCCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250LLE2R2MEFCCE6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 72 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 250LLE2R2MEFCCE6.3X11
This table gives cross-reference parts and alternative options found for 250LLE2R2MEFCCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250LLE2R2MEFCCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG251ETD2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 250LLE2R2MEFCCE6.3X11 vs EKMG251ETD2R2MF11D |
UVZ2E2R2MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 250LLE2R2MEFCCE6.3X11 vs UVZ2E2R2MED1CP |
NREHW2R2M250V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250LLE2R2MEFCCE6.3X11 vs NREHW2R2M250V6.3X11TBSTF |
B43041F2225M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | 250LLE2R2MEFCCE6.3X11 vs B43041F2225M001 |
B43041F2225M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | 250LLE2R2MEFCCE6.3X11 vs B43041F2225M007 |
250YXA2R2MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 250LLE2R2MEFCCE6.3X11 vs 250YXA2R2MEFCCC6.3X11 |
TKP2R2M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Kaimei Electronic Corp | 250LLE2R2MEFCCE6.3X11 vs TKP2R2M2EE |
MAL214272283E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 250LLE2R2MEFCCE6.3X11 vs MAL214272283E3 |
ESE225M250AE3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 250LLE2R2MEFCCE6.3X11 vs ESE225M250AE3KA |
140-HTRL250V2.2-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Xicon Passive Components | 250LLE2R2MEFCCE6.3X11 vs 140-HTRL250V2.2-RC |