Part Details for 250JB05L by International Rectifier
Overview of 250JB05L by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250JB05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$33.0488 / $34.7882 | Buy Now |
Part Details for 250JB05L
250JB05L CAD Models
250JB05L Part Data Attributes
|
250JB05L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
250JB05L
International Rectifier
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, POWER MODULE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | R-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.11 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 250JB05L
This table gives cross-reference parts and alternative options found for 250JB05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250JB05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC3504W | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs GBPC3504W |
MP356 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | 250JB05L vs MP356 |
GBPC15-10 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs GBPC15-10 |
GBPC15-02 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs GBPC15-02 |
GBPC15-02W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs GBPC15-02W |
GBPC25-04W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs GBPC25-04W |
35MB20A | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | 250JB05L vs 35MB20A |
KBPC15-04 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs KBPC15-04 |
MP358W | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | 250JB05L vs MP358W |
GBPC15-08W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | 250JB05L vs GBPC15-08W |