Part Details for 250H08NP0125JQ3H by Johanson Dielectrics Inc
Overview of 250H08NP0125JQ3H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250H08NP0125JQ3H
250H08NP0125JQ3H CAD Models
250H08NP0125JQ3H Part Data Attributes
|
250H08NP0125JQ3H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250H08NP0125JQ3H
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 25 V, C0G, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 250H08NP0125JQ3H
This table gives cross-reference parts and alternative options found for 250H08NP0125JQ3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250H08NP0125JQ3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250H08NP0125JQ4H | CAPACITOR, CERAMIC, 25 V, C0G, 1.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Johanson Dielectrics Inc | 250H08NP0125JQ3H vs 250H08NP0125JQ4H |
250H08N125JQ4H | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Through Hole Mount, RADIAL LEADED | Johanson Dielectrics Inc | 250H08NP0125JQ3H vs 250H08N125JQ4H |