Part Details for 250BXW270MEFR18X35 by Rubycon Corporation
Overview of 250BXW270MEFR18X35 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250BXW270MEFR18X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9352
|
Newark | Cap, 270Μf, 250V, 20% Rohs Compliant: Yes |Rubycon 250BXW270MEFR18X35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$0.9540 | Buy Now |
DISTI #
232-250BXW270MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4300 / $3.2700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 250VDC - 18mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.3000 / $4.1500 | Buy Now |
DISTI #
68029304
|
Verical | Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 182 |
|
$1.5578 / $1.6308 | Buy Now |
DISTI #
250BXW270MEFR18X35
|
Avnet Abacus | Cap Aluminum 270uF 250V 20% (18 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 1260mA 12000 hr 105�C Bulk (Alt: 250BXW270MEFR18X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 270uF 250V 20% PluginD18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 7 |
|
$0.8858 / $0.9346 | Buy Now |
Part Details for 250BXW270MEFR18X35
250BXW270MEFR18X35 CAD Models
250BXW270MEFR18X35 Part Data Attributes
|
250BXW270MEFR18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXW270MEFR18X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77942 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXW270MEFR18X35
This table gives cross-reference parts and alternative options found for 250BXW270MEFR18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXW270MEFR18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250TXW270MEFRGC18X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 250BXW270MEFR18X35 vs 250TXW270MEFRGC18X35 |
250TXW270MEFR18X35 | CAP ALUM | Rubycon Corporation | 250BXW270MEFR18X35 vs 250TXW270MEFR18X35 |