Part Details for 250BXF120MCC18X16 by Rubycon Corporation
Overview of 250BXF120MCC18X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXF120MCC18X16
250BXF120MCC18X16 CAD Models
250BXF120MCC18X16 Part Data Attributes
|
250BXF120MCC18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXF120MCC18X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2250 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250BXF120MCC18X16
This table gives cross-reference parts and alternative options found for 250BXF120MCC18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXF120MCC18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XS121M250V18X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 250BXF120MCC18X16 vs NRB-XS121M250V18X20SPF |
250BXC120MEFCRI18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXC120MEFCRI18X20 |
250BXF120M18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXF120M18X16 |
250BXC120MEFCCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXC120MEFCCA18X20 |
250BXC120MRI18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXC120MRI18X20 |
NRB-XS121M250V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 250BXF120MCC18X16 vs NRB-XS121M250V18X20SP7.5LSF |
250BXF120MRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXF120MRX18X16 |
250BXC120MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXC120MCE18X20 |
NRB-XS121M250V18X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | 250BXF120MCC18X16 vs NRB-XS121M250V18X20F3F |
250BXC120MEFCRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 250BXF120MCC18X16 vs 250BXC120MEFCRX18X20 |