250BXC68MRI12.5X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF,

Overview of 250BXC68MRI12.5X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5X2503-000NDGI8 Renesas Electronics Corporation MicroClock Programmable Clock Generator with Embedded Crystal
5X2503-000NDGI Renesas Electronics Corporation MicroClock Programmable Clock Generator with Embedded Crystal
EVK5X2503 Renesas Electronics Corporation Evaluation Board for 5X2503 MicroClock

CAD Models for 250BXC68MRI12.5X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250BXC68MRI12.5X25 by Rubycon Corporation

250BXC68MRI12.5X25
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1300 mA
Series
BXC
Terminal Pitch
5 mm
Want to compare parts?
  1. 250BXC68MRI12.5X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for 250BXC68MRI12.5X25

This table gives cross-reference parts and alternative options found for 250BXC68MRI12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC68MRI12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250BXC68MEFCCC12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250BXC68MRI12.5X25 vs 250BXC68MEFCCC12.5X25
NRB-XS680M250V12.5X25TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 250BXC68MRI12.5X25 vs NRB-XS680M250V12.5X25TBSTF
NRB-XS680M250V12.5X25SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 250BXC68MRI12.5X25 vs NRB-XS680M250V12.5X25SP7.5LSF
NRB-XS680M250V12.5X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 250BXC68MRI12.5X25 vs NRB-XS680M250V12.5X25SPF
250BXC68MCA12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXC68MRI12.5X25 vs 250BXC68MCA12.5X25
250BXC68MEFCCE12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 250BXC68MRI12.5X25 vs 250BXC68MEFCCE12.5X25
NRB-XS680M250V12.5X25F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 250BXC68MRI12.5X25 vs NRB-XS680M250V12.5X25F3CF
NRB-XS680M250V12.5X25TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp 250BXC68MRI12.5X25 vs NRB-XS680M250V12.5X25TBNF
250BXC68MEFCRX12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation 250BXC68MRI12.5X25 vs 250BXC68MEFCRX12.5X25
250BXC68MEFCRK12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation 250BXC68MRI12.5X25 vs 250BXC68MEFCRK12.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250BXC68MRI12.5X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250BXC68MRI12.5X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 250BXC68MRI12.5X25 would you like to use for your alert(s)?
  • Please alert me when 250BXC68MRI12.5X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250BXC68MRI12.5X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250BXC68MRI12.5X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250BXC68MRI12.5X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250BXC68MRI12.5X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250BXC68MRI12.5X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: