Part Details for 250BXC56MEFCRX18X16 by Rubycon Corporation
Overview of 250BXC56MEFCRX18X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXC56MEFCRX18X16
250BXC56MEFCRX18X16 CAD Models
250BXC56MEFCRX18X16 Part Data Attributes
|
250BXC56MEFCRX18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC56MEFCRX18X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 960 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250BXC56MEFCRX18X16
This table gives cross-reference parts and alternative options found for 250BXC56MEFCRX18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC56MEFCRX18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC56MEFCKC18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXC56MEFCKC18X16 |
250BXC56MEFCCE18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXC56MEFCCE18X16 |
250BXF56MKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXF56MKC18X16 |
NRB-XF560M250V18X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250BXC56MEFCRX18X16 vs NRB-XF560M250V18X16TBF |
250BXC56MEFCGC18X16 | CAP ALUM 56UF 20% 250V RADIAL | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXC56MEFCGC18X16 |
250BXC56MEFCCC18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXC56MEFCCC18X16 |
250BXF56MCC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXF56MCC18X16 |
250BXF56MCE18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC56MEFCRX18X16 vs 250BXF56MCE18X16 |