Part Details for 250BXC22MEFC10X16 by Rubycon Corporation
Overview of 250BXC22MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250BXC22MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8780
|
Newark | Cap, 22Μf, 250V, 20% Rohs Compliant: Yes |Rubycon 250BXC22MEFC10X16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$0.2760 / $0.7490 | Buy Now |
DISTI #
1189-1892-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5199 In Stock |
|
$0.1879 / $0.7200 | Buy Now |
DISTI #
232-250BXC22MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 986 |
|
$0.1870 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.1670 / $0.5360 | Buy Now |
DISTI #
250BXC22MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 250BXC22MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500150284
|
Chip1Stop | Cap Aluminum Lytic 22uF 250V 20% (10 X 16mm) Radial 5mm 470mA 10000h 105C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 780 |
|
$0.2280 / $0.6720 | Buy Now |
|
LCSC | 22uF 250V 20% 470mA100kHz PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 999 |
|
$0.1265 / $0.2248 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.1670 / $0.5360 | Buy Now |
Part Details for 250BXC22MEFC10X16
250BXC22MEFC10X16 CAD Models
250BXC22MEFC10X16 Part Data Attributes
|
250BXC22MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC22MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.32 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 188 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXC22MEFC10X16
This table gives cross-reference parts and alternative options found for 250BXC22MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC22MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC22MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MRK10X16 |
NRB-XS220M250V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 250BXC22MEFC10X16 vs NRB-XS220M250V10X16SP7.5LSF |
NRB-XS220M250V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 250BXC22MEFC10X16 vs NRB-XS220M250V10X16SPF |
NRB-XS220M250V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250BXC22MEFC10X16 vs NRB-XS220M250V10X16TBF |
NRB-XS220M250V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250BXC22MEFC10X16 vs NRB-XS220M250V10X16F |
250BXC22MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MEFCT810X16 |
250BXC22MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MRI10X16 |
250BXC22MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MEFCKC10X16 |
NRB-XS220M250V10X16V | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 250BXC22MEFC10X16 vs NRB-XS220M250V10X16V |
250BXC22MEFCRI10X16 | CAP ALUM 22UF 20% 250V RADIAL | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MEFCRI10X16 |