Part Details for 250BXC22MEFC10X16 by Rubycon Corporation
Overview of 250BXC22MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250BXC22MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8780
|
Newark | Cap, 22Μf, 250V, 20% Rohs Compliant: Yes |Rubycon 250BXC22MEFC10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$0.2630 / $0.7490 | Buy Now |
DISTI #
39T8711
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 250V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Rubycon 250BXC22MEFC10X16 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1892-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
13049 In Stock |
|
$0.1879 / $0.7200 | Buy Now |
DISTI #
232-250BXC22MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2483 |
|
$0.1870 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.1670 / $0.5360 | Buy Now |
DISTI #
250BXC22MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 250BXC22MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.1670 / $0.5360 | Buy Now |
Part Details for 250BXC22MEFC10X16
250BXC22MEFC10X16 CAD Models
250BXC22MEFC10X16 Part Data Attributes
|
250BXC22MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC22MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.32 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 188 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXC22MEFC10X16
This table gives cross-reference parts and alternative options found for 250BXC22MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC22MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC22MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MCA10X16 |
250BXC22MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MKC10X16 |
250BXC22MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC22MEFC10X16 vs 250BXC22MEFCCC10X16 |