Part Details for 250BXA47MEFCKC16X20 by Rubycon Corporation
Overview of 250BXA47MEFCKC16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXA47MEFCKC16X20
250BXA47MEFCKC16X20 CAD Models
250BXA47MEFCKC16X20 Part Data Attributes
|
250BXA47MEFCKC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA47MEFCKC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 720 mA | |
Series | BXA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250BXA47MEFCKC16X20
This table gives cross-reference parts and alternative options found for 250BXA47MEFCKC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA47MEFCKC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX470M250V16X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 250BXA47MEFCKC16X20 vs NRBX470M250V16X20F1F |
8470MDM1620RB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 250BXA47MEFCKC16X20 vs 8470MDM1620RB07B |
8470MDM1620RBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 250BXA47MEFCKC16X20 vs 8470MDM1620RBN50 |
8470MDM1620RB070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 250BXA47MEFCKC16X20 vs 8470MDM1620RB070 |
250BXA47MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 250BXA47MEFCKC16X20 vs 250BXA47MKC16X20 |
8470MDM1620RBN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 250BXA47MEFCKC16X20 vs 8470MDM1620RBN0B |
8470MDM1620RB01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 250BXA47MEFCKC16X20 vs 8470MDM1620RB01B |
8470MDM1620RBN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 250BXA47MEFCKC16X20 vs 8470MDM1620RBN7C |
250BXA47MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 250BXA47MEFCKC16X20 vs 250BXA47MEFCCA16X20 |
250BXA47MGC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 250BXA47MEFCKC16X20 vs 250BXA47MGC16X20 |