Datasheets
250BXA47MEFCCC12.5X25 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,

Part Details for 250BXA47MEFCCC12.5X25 by Rubycon Corporation

Overview of 250BXA47MEFCCC12.5X25 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 250BXA47MEFCCC12.5X25

250BXA47MEFCCC12.5X25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250BXA47MEFCCC12.5X25 Part Data Attributes

250BXA47MEFCCC12.5X25 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
250BXA47MEFCCC12.5X25 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 720 mA
Series BXA
Terminal Pitch 5 mm

Alternate Parts for 250BXA47MEFCCC12.5X25

This table gives cross-reference parts and alternative options found for 250BXA47MEFCCC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA47MEFCCC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRBX470M250V12.5X25F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 250BXA47MEFCCC12.5X25 vs NRBX470M250V12.5X25F
250CFX47MEFCCC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXA47MEFCCC12.5X25 vs 250CFX47MEFCCC12.5X25
BL2E476M12025CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 250BXA47MEFCCC12.5X25 vs BL2E476M12025CS
BL2E476M12025SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 250BXA47MEFCCC12.5X25 vs BL2E476M12025SS
250CFX47MEFCCA12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXA47MEFCCC12.5X25 vs 250CFX47MEFCCA12.5X25
250BXA47MCC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXA47MEFCCC12.5X25 vs 250BXA47MCC12.5X25
250BXA47MKC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation 250BXA47MEFCCC12.5X25 vs 250BXA47MKC12.5X25
MALREKV00FG247N00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 250BXA47MEFCCC12.5X25 vs MALREKV00FG247N00K
MALREKV00FG247NG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Vishay Intertechnologies 250BXA47MEFCCC12.5X25 vs MALREKV00FG247NG0K
250BXA47MCA12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 250BXA47MEFCCC12.5X25 vs 250BXA47MCA12.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250BXA47MEFCCC12.5X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250BXA47MEFCCC12.5X25 by Rubycon Corporation

  • Please alert me when 250BXA47MEFCCC12.5X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 250BXA47MEFCCC12.5X25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250BXA47MEFCCC12.5X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 250BXA47MEFCCC12.5X25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250BXA47MEFCCC12.5X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250BXA47MEFCCC12.5X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: