Part Details for 250BXA100MEFCGC18X25 by Rubycon Corporation
Overview of 250BXA100MEFCGC18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXA100MEFCGC18X25
250BXA100MEFCGC18X25 CAD Models
250BXA100MEFCGC18X25 Part Data Attributes
|
250BXA100MEFCGC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA100MEFCGC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1200 mA | |
Series | BXA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250BXA100MEFCGC18X25
This table gives cross-reference parts and alternative options found for 250BXA100MEFCGC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA100MEFCGC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MDM1825RB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RB07B |
8101MDM1825RAN4110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RAN4110 |
8101MDM1825RBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RBN5B |
1101MDM1825RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 1101MDM1825RXN411B |
2101MDM1825RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 2101MDM1825RXN011M |
8101MDM1825RBN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RBN0B |
2101MDM1825RAN511C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 2101MDM1825RAN511C |
8101MDM1825RB07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RB07C |
8101MDM1825RBN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RBN5C |
8101MDM1825RAN411P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA100MEFCGC18X25 vs 8101MDM1825RAN411P |