Part Details for 25092 BK005 by Alpha Wire
Overview of 25092 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25092 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5748
|
Newark | Multicore Cable, 24Awg, Pu, 100Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Jacket Material:Purohs Compliant: Yes |Alpha Wire 25092 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$198.4200 | Buy Now |
DISTI #
25092BK005-100-ND
|
DigiKey | CABLE 2COND 24AWG BLK SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$209.6360 / $237.3500 | Buy Now |
DISTI #
602-25092-100-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHIELD 100FT SPOOL BLACK RoHS: Compliant | 0 |
|
$209.6300 / $219.9000 | Order Now |
DISTI #
73595780
|
RS | Multiconductor Cable, 24Awg/2C TC, Foil Shield, 300V, Xtra Guard 2, PVC Black | Alpha Wire 25092 BK005 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$234.2700 / $246.6100 | RFQ |
DISTI #
2499752
|
Farnell | SHLD FLEX CABLE, 2COND, 24AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$116.5412 / $124.0402 | Buy Now |
Part Details for 25092 BK005
25092 BK005 CAD Models
25092 BK005 Part Data Attributes:
|
25092 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25092 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |