Part Details for 2508059007Y0 by Fair-Rite Products Corp
Overview of 2508059007Y0 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2508059007Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4612
|
Newark | Chip Bead, ferrite |Fair-Rite 2508059007Y0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
1934-1630-1-ND
|
DigiKey | FERRITE BEAD 90 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42704 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
623-2508059007Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA RoHS: Compliant | 9118 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0110 / $0.0176 | Buy Now | |
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 3432 |
|
$0.0203 / $0.0452 | Buy Now |
Part Details for 2508059007Y0
2508059007Y0 CAD Models
2508059007Y0 Part Data Attributes:
|
2508059007Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508059007Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |
Alternate Parts for 2508059007Y0
This table gives cross-reference parts and alternative options found for 2508059007Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508059007Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC2AY0052AN | Ferrite Bead, 0.3A | TE Connectivity | 2508059007Y0 vs BMC2AY0052AN |