Part Details for 2508056017Y0 by Fair-Rite Products Corp
Overview of 2508056017Y0 by Fair-Rite Products Corp
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2508056017Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4651
|
Newark | Ferrite Bead, 0.35Ohm, 300Ma, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Fair-Rite 2508056017Y0 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 52000 |
|
$0.0140 | Buy Now |
DISTI #
98B6630
|
Newark | Ferrite Bead, 0.35Ohm, 300Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508056017Y0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3953 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
1934-1468-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900810 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
623-2508056017Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 600 OHM 0805 300mA RoHS: Compliant | 155527 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
E54:1762_05856293
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2230 | Europe - 188000 |
|
$0.0309 | Buy Now |
DISTI #
V36:1790_06727727
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2401 | Americas - 168000 |
|
$0.0195 | Buy Now |
DISTI #
V72:2272_06727727
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 245 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1842 Container: Cut Strips | Americas - 245 |
|
$0.0215 / $0.0290 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 600 ohm@100MHz - 300mA max - 0805 RoHS: Compliant |
184000 In Stock |
|
$0.0116 / $0.0122 | Buy Now |
DISTI #
66347753
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2230 | Americas - 188000 |
|
$0.0309 | Buy Now |
DISTI #
78062801
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2401 | Americas - 168000 |
|
$0.0195 | Buy Now |
Part Details for 2508056017Y0
2508056017Y0 CAD Models
2508056017Y0 Part Data Attributes
|
2508056017Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508056017Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.25 mm |