Part Details for 2508056007Z0 by Fair-Rite Products Corp
Overview of 2508056007Z0 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2508056007Z0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7222
|
Newark | Ferrite Bead, 60 Ohm, 0.3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508056007Z0 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
03H8837
|
Newark | Chip Bead, ferrite |Fair-Rite 2508056007Z0 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
1934-1402-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213108 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
623-2508056007Z0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA RoHS: Compliant | 9307 |
|
$0.0210 / $0.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0162 / $0.0264 | Buy Now | |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.3A | 576 |
|
$0.0395 / $0.0632 | Buy Now |
Part Details for 2508056007Z0
2508056007Z0 CAD Models
2508056007Z0 Part Data Attributes:
|
2508056007Z0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508056007Z0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.25 mm |
Alternate Parts for 2508056007Z0
This table gives cross-reference parts and alternative options found for 2508056007Z0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508056007Z0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176486-0 | Ferrite Bead, 0.3A | TE Connectivity | 2508056007Z0 vs 1-2176486-0 |
BMC2AY0052AN | Ferrite Bead, 0.3A | TE Connectivity | 2508056007Z0 vs BMC2AY0052AN |
BMC2AY0080AN | Ferrite Bead, 0.3A | TE Connectivity | 2508056007Z0 vs BMC2AY0080AN |
ILBB-0805ER600V | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Vishay Intertechnologies | 2508056007Z0 vs ILBB-0805ER600V |
1-2176486-1 | Ferrite Bead, 0.3A | TE Connectivity | 2508056007Z0 vs 1-2176486-1 |