Part Details for 2508056007Y6 by Fair-Rite Products Corp
Overview of 2508056007Y6 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2508056007Y6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2999
|
Newark | Multi-Layer Chip Bead/Reel |Fair-Rite 2508056007Y6 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
78AC7221
|
Newark | Ferrite Bead, 60 Ohm, 6A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508056007Y6 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
1934-1471-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232451 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
623-2508056007Y6
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 60 OHM 0805 6000mA RoHS: Compliant | 66183 |
|
$0.0210 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 60 ohm@100MHz - 6000mA max - 0805 |
36000 In Stock |
|
$0.0156 / $0.0251 | Buy Now |
|
Bristol Electronics | 3981 |
|
RFQ | ||
|
Quest Components | 3176 |
|
$0.0960 / $0.3200 | Buy Now | |
|
Master Electronics | Multilayer Chip Ferrite Bead - 60 ohm@100MHz - 6000mA max - 0805 |
36000 In Stock |
|
$0.0156 / $0.0251 | Buy Now |
Part Details for 2508056007Y6
2508056007Y6 CAD Models
2508056007Y6 Part Data Attributes:
|
2508056007Y6
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508056007Y6
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.25 mm |