Part Details for 2508053016Y3 by Fair-Rite Products Corp
Overview of 2508053016Y3 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2508053016Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1485
|
Newark | Multi-Layer Chip Bead/Bag |Fair-Rite 2508053016Y3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
2508053016Y3-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0157 | Buy Now |
DISTI #
623-2508053016Y3
|
Mouser Electronics | Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0154 / $0.0179 | Buy Now |
Part Details for 2508053016Y3
2508053016Y3 CAD Models
2508053016Y3 Part Data Attributes:
|
2508053016Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508053016Y3
Fair-Rite Products Corp
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 300 OHM Ω | |
Packing Method | BULK | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for 2508053016Y3
This table gives cross-reference parts and alternative options found for 2508053016Y3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508053016Y3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00201209331Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Electronics Corporation | 2508053016Y3 vs ABUP00201209331Y00 |
ABUP00201209331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | 2508053016Y3 vs ABUP00201209331Y00 |
2176487-1 | Ferrite Bead, 3A | TE Connectivity | 2508053016Y3 vs 2176487-1 |
MCP0805F221PT-PB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | 2508053016Y3 vs MCP0805F221PT-PB |
BBUP00201209331Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 2508053016Y3 vs BBUP00201209331Y00 |