Part Details for 2508053007Y3 by Fair-Rite Products Corp
Overview of 2508053007Y3 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2508053007Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0465
|
Newark | Ferrite Chip Bead, 0805, 0.03Ohm, 3A, Ferrite Case Style:0805 [2012 Metric], Impedance:30Ohm, Dc Current Rating:3A, Product Range:-, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508053007Y3 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 | Buy Now |
DISTI #
32H4664
|
Newark | Multilayer Ferrite Chip Bead, 0805 Package |Fair-Rite 2508053007Y3 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
1934-1399-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184904 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
623-2508053007Y3
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA RoHS: Compliant | 36632 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R |
40000 In Stock |
|
$0.0146 / $0.0149 | Buy Now |
|
Bristol Electronics | 3796 |
|
RFQ | ||
|
Bristol Electronics | 10999 |
|
RFQ | ||
|
Master Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R |
40000 In Stock |
|
$0.0146 / $0.0149 | Buy Now |
Part Details for 2508053007Y3
2508053007Y3 CAD Models
2508053007Y3 Part Data Attributes:
|
2508053007Y3
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508053007Y3
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT,EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT,EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Width | 1.25 mm |