Part Details for 2508051527Y0 by Fair-Rite Products Corp
Overview of 2508051527Y0 by Fair-Rite Products Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2508051527Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C2336
|
Newark | Ferrite Bead, 0.7Ohm, 300Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1.5Kohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.7Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508051527Y0 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
1934-1470-1-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0805 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
616159 In Stock |
|
$0.0207 / $0.1000 | Buy Now |
DISTI #
623-2508051527Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA RoHS: Compliant | 90767 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V36:1790_06727475
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2252 | Americas - 268000 |
|
$0.0245 | Buy Now |
DISTI #
V72:2272_06727475
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2286 |
|
$0.0269 | Buy Now |
DISTI #
V79:2366_17781449
|
Arrow Electronics | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1537 | Americas - 73 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant |
136000 In Stock |
|
$0.0185 / $0.0195 | Buy Now |
DISTI #
67511171
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2252 | Americas - 268000 |
|
$0.0245 | Buy Now |
DISTI #
70318828
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Date Code: 2147 | Americas - 128000 |
|
$0.0243 / $0.0254 | Buy Now |
DISTI #
60909150
|
Verical | Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 2145 | Americas - 2286 |
|
$0.0269 | Buy Now |
Part Details for 2508051527Y0
2508051527Y0 CAD Models
2508051527Y0 Part Data Attributes
|
2508051527Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2508051527Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |
Alternate Parts for 2508051527Y0
This table gives cross-reference parts and alternative options found for 2508051527Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508051527Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-2176486-8 | TE Connectivity | Check for Price | Ferrite Bead, 0.3A | 2508051527Y0 vs 1-2176486-8 |