Part Details for 25080/25 SL199 by Alpha Wire
Overview of 25080/25 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 25080/25 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3750
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25080/25 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$44.5700 | Buy Now |
DISTI #
3937-25080/25SL199-ND
|
DigiKey | CABLE 25COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$99.7300 | Buy Now |
DISTI #
25080/25SL199-ND
|
DigiKey | CABLE 25COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$44.3181 | Buy Now |