There are no models available for this part yet.
Overview of 2507-L20 by Edwards Signaling
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2507A | Analog Devices | LTC2986 and LTC2986-1 Universa | |
H5N2507P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 55Mohm To-3P | |
77315-125-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Right Angle, |
Price & Stock for 2507-L20 by Edwards Signaling
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC5742
|
Newark | 2507 Magnetic Contact, spdt, al |Edwards Signaling Products 2507-L20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7100 / $126.8100 | Buy Now | |
DISTI #
3845-2507-L20-ND
|
DigiKey | Switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$62.3200 | Buy Now | |
DISTI #
70478082
|
RS | 2507-L20 | Edwards Signaling 2507-L20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1600 / $81.2900 | RFQ |