Part Details for 2507-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2507-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2507P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 55Mohm To-3P | |
77315-125-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Right Angle, | |
92507-207LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 192 Positions. |
Price & Stock for 2507-2-01-80-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M1984
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2507-2-01-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $0.7900 | Buy Now |
DISTI #
2507-2-01-80-00-00-07-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.4624 / $1.1400 | Buy Now |
DISTI #
575-2507201800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 0 |
|
$0.4100 / $1.0300 | Order Now |
DISTI #
70400373
|
RS | Slotted Terminal Pin, tin over nickel | Mill-Max 2507-2-01-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3820 | Buy Now |
DISTI #
000000000001644961
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.1161 / $0.7510 | Buy Now |
Part Details for 2507-2-01-80-00-00-07-0
2507-2-01-80-00-00-07-0 CAD Models
2507-2-01-80-00-00-07-0 Part Data Attributes
|
2507-2-01-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2507-2-01-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |