Part Details for 2506033317H0 by Fair-Rite Products Corp
Overview of 2506033317H0 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2506033317H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0180
|
Newark | Multi-Layer Chip Bead/Reel |Fair-Rite 2506033317H0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1320 | Buy Now |
DISTI #
1934-1626-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6114 In Stock |
|
$0.0831 / $0.3000 | Buy Now |
DISTI #
623-2506033317H0
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 RoHS: Compliant | 6076 |
|
$0.0830 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0479 / $0.0979 | Buy Now |
Part Details for 2506033317H0
2506033317H0 CAD Models
2506033317H0 Part Data Attributes:
|
2506033317H0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506033317H0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.05 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |