Part Details for 2506033017Z0 by Fair-Rite Products Corp
Overview of 2506033017Z0 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2506033017Z0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9536
|
Newark | Ferrite Bead, 0603, 0.45A, 0.3Ohm Rohs Compliant: Yes |Fair-Rite 2506033017Z0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31285 |
|
$0.0560 / $0.0670 | Buy Now |
DISTI #
78AC7217
|
Newark | Ferrite Bead, 300 Ohm, 0.45A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:450Ma, Product Range:-, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Fair-Rite 2506033017Z0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
96B7793
|
Newark | Multi-Layer Chip Bead/Reel Rohs Compliant: Yes |Fair-Rite 2506033017Z0 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
1934-1391-1-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48613 In Stock |
|
$0.0217 / $0.1100 | Buy Now |
DISTI #
623-2506033017Z0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 300 OHM 0603 450mA RoHS: Compliant | 42357 |
|
$0.0210 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.45A 0.35Ohm DCR 0603 T/R |
32000 In Stock |
|
$0.0158 / $0.0255 | Buy Now |
|
Quest Components | 2680 |
|
$0.0280 / $0.1400 | Buy Now | |
|
Quest Components | 25600 |
|
$0.0508 / $0.2900 | Buy Now | |
|
Master Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.45A 0.35Ohm DCR 0603 T/R |
32000 In Stock |
|
$0.0158 / $0.0255 | Buy Now |
Part Details for 2506033017Z0
2506033017Z0 CAD Models
2506033017Z0 Part Data Attributes:
|
2506033017Z0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506033017Z0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.45A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SIGNAL SPEED | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.45 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |