Part Details for 2506031217H0 by Fair-Rite Products Corp
Overview of 2506031217H0 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2506031217H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1184
|
Newark | Multi-Layer Chip Bead/Reel |Fair-Rite 2506031217H0 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1410 | Buy Now |
DISTI #
78AC7212
|
Newark | Ferrite Bead, 120 Ohm, 0.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:200Ma, Product Range:-, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Fair-Rite 2506031217H0 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 | Buy Now |
DISTI #
1934-1338-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77524 In Stock |
|
$0.0889 / $0.2900 | Buy Now |
DISTI #
623-2506031217H0
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 RoHS: Compliant | 17595 |
|
$0.0880 / $0.2900 | Buy Now |
DISTI #
V36:1790_06727334
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2306 | Americas - 4000 |
|
$0.0414 / $0.0851 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 200mA max - 0603 RoHS: Compliant |
12000 Partner Stock |
|
$0.0530 / $0.1067 | Buy Now |
DISTI #
67618233
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2306 | Americas - 4000 |
|
$0.0414 | Buy Now |
DISTI #
C1S233200060075
|
Chip1Stop | Ferrite Beads | 12000 |
|
$0.0717 / $0.1110 | Buy Now |
DISTI #
C1S233200006110
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 4000 |
|
$0.0853 | Buy Now |
|
Master Electronics | Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 200mA max - 0603 RoHS: Compliant |
12000 Partner Stock |
|
$0.0530 / $0.1067 | Buy Now |
Part Details for 2506031217H0
2506031217H0 CAD Models
2506031217H0 Part Data Attributes
|
2506031217H0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506031217H0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for 2506031217H0
This table gives cross-reference parts and alternative options found for 2506031217H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506031217H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2506031217Z0 | Ferrite Chip, 1 Function(s), 0.45A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Fair-Rite Products Corp | 2506031217H0 vs 2506031217Z0 |
2506031217Y0 | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Fair-Rite Products Corp | 2506031217H0 vs 2506031217Y0 |