Part Details for 2506031216Y2 by Fair-Rite Products Corp
Overview of 2506031216Y2 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2506031216Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T5773
|
Newark | Multi-Layer Chip Bead/Bag |Fair-Rite 2506031216Y2 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2506031216Y2-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7893 In Stock |
|
$0.0176 / $0.1000 | Buy Now |
DISTI #
623-2506031216Y2
|
Mouser Electronics | Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant | 6848 |
|
$0.0160 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0167 / $0.0194 | Buy Now |
Part Details for 2506031216Y2
2506031216Y2 CAD Models
2506031216Y2 Part Data Attributes
|
2506031216Y2
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506031216Y2
Fair-Rite Products Corp
Ferrite Chip, 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.00005 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | Bulk | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for 2506031216Y2
This table gives cross-reference parts and alternative options found for 2506031216Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506031216Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608PA100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | 2506031216Y2 vs CB1608PA100E |
BLM18PG121SN1 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | 2506031216Y2 vs BLM18PG121SN1 |
CB1608UA121 | Data Line Filter, | Samwha Electronics | 2506031216Y2 vs CB1608UA121 |
BLM18PG121SH1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | 2506031216Y2 vs BLM18PG121SH1C |
PE-0603PFB121ST | Ferrite Chip, | Pulse Electronics Corporation | 2506031216Y2 vs PE-0603PFB121ST |
BLM18PG121SH1D | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 2506031216Y2 vs BLM18PG121SH1D |
BLM18PG121SN1J | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | 2506031216Y2 vs BLM18PG121SN1J |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 2506031216Y2 vs BBUP00160808181Y00 |
CB1608PK300T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | 2506031216Y2 vs CB1608PK300T |
GMLB-160808-0180Y-UP | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | 2506031216Y2 vs GMLB-160808-0180Y-UP |