Part Details for 2506031027Y0 by Fair-Rite Products Corp
Overview of 2506031027Y0 by Fair-Rite Products Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2506031027Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8746
|
Newark | Ferrite Bead, 0.55Ohm, 300Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.55Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Fair-Rite 2506031027Y0 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0140 | Buy Now |
DISTI #
07H4201
|
Newark | Ferrite Bead, 0.55Ohm, 300Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.55Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Fair-Rite 2506031027Y0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4251 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
1934-1469-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
418674 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
623-2506031027Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 1000 OHM 0603 300mA RoHS: Compliant | 267481 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_06727709
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2307 | Americas - 988000 |
|
$0.0195 | Buy Now |
DISTI #
E54:1762_05855055
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2325 | Europe - 444000 |
|
$0.0309 | Buy Now |
DISTI #
V72:2272_06727709
|
Arrow Electronics | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4310 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 Container: Cut Strips | Americas - 116472 |
|
$0.0197 / $0.0232 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 300mA max - 0603 RoHS: Compliant |
272000 In Stock |
|
$0.0145 / $0.0148 | Buy Now |
DISTI #
74093992
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2307 | Americas - 988000 |
|
$0.0195 | Buy Now |
DISTI #
74089595
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2325 | Americas - 444000 |
|
$0.0309 | Buy Now |
Part Details for 2506031027Y0
2506031027Y0 CAD Models
2506031027Y0 Part Data Attributes
|
2506031027Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506031027Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | STANDARD SIGNAL SPEED | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | TIN NICKEL SILVER | |
Width | 0.8 mm |
Alternate Parts for 2506031027Y0
This table gives cross-reference parts and alternative options found for 2506031027Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506031027Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-102ET | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | 2506031027Y0 vs BMB0805A-102ET |
PMC0805-102-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | 2506031027Y0 vs PMC0805-102-RC |
BMB0805B-102ETLF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT Electronics Resistors | 2506031027Y0 vs BMB0805B-102ETLF |
BMB0805B-102ETLF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | TT electronics / BI Technologies | 2506031027Y0 vs BMB0805B-102ETLF |
MU3261-102Y | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2506031027Y0 vs MU3261-102Y |
BMB0805A-102ET | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | 2506031027Y0 vs BMB0805A-102ET |
NCB0805A102TRF | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | 2506031027Y0 vs NCB0805A102TRF |
BLM21AG102SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | 2506031027Y0 vs BLM21AG102SH1 |
PMC0603-102-RC | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | 2506031027Y0 vs PMC0603-102-RC |
CZB2AGLTE102P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | 2506031027Y0 vs CZB2AGLTE102P |