Part Details for 2506031007H0 by Fair-Rite Products Corp
Overview of 2506031007H0 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2506031007H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7211
|
Newark | Ferrite Bead, 10 Ohm, 0.9A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:10Ohm, Dc Current Rating:900Ma, Product Range:-, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Fair-Rite 2506031007H0 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
10J5212
|
Newark | Multi-Layer Chip Bead/Reel |Fair-Rite 2506031007H0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
1934-1444-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0603 1LN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23060 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
623-2506031007H0
|
Mouser Electronics | Ferrite Beads Multilayer Chip BD 10Ohm 25% 100MHz RoHS: Compliant | 12928 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 10 ohm@100MHz - 900mA max - 0603 |
52000 In Stock |
|
$0.0110 / $0.0176 | Buy Now |
|
Master Electronics | Multilayer Chip Ferrite Bead - 10 ohm@100MHz - 900mA max - 0603 |
52000 In Stock |
|
$0.0110 / $0.0176 | Buy Now |
Part Details for 2506031007H0
2506031007H0 CAD Models
2506031007H0 Part Data Attributes:
|
2506031007H0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2506031007H0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for 2506031007H0
This table gives cross-reference parts and alternative options found for 2506031007H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2506031007H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0603J600R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 1 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | 2506031007H0 vs MI0603J600R-00 |