Part Details for 25060/70 BK199 by Alpha Wire
Overview of 25060/70 BK199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-506041150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
66925-060LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 120 Positions, 2.54mm (0.100in) Pitch | |
10106264-2506001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 5LP 24S 2HP |
Price & Stock for 25060/70 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M0157
|
Newark | Xtra-Guard 2 /Bulk Ft |Alpha Wire 25060/70 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$49.6500 | Buy Now |
DISTI #
25060/70BK199-ND
|
DigiKey | CABLE 70COND 20AWG BLACK 1000' Min Qty: 1000 Lead time: 21 Weeks Container: Spool | Temporarily Out of Stock |
|
$49.3659 | Buy Now |