Part Details for 2506-01 by ELEKTRO-PLAST NASIELSK
Overview of 2506-01 by ELEKTRO-PLAST NASIELSK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-223LB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-473LB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT |
Price & Stock for 2506-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPN-2506-01
|
TME | Enclosure: for modular components, IP40, white, No.of mod: 36 Min Qty: 1 | 5 |
|
$32.8200 / $37.2100 | Buy Now |